Rotary incremental optical encoder with 32 CPR, featuring quadrature output and a cable termination. Designed for panel or PCB mounting, it operates with a 5V DC supply voltage and a 30mA current rating. This component offers a torque of 0.011 N.m and operates within a temperature range of -40°C to 65°C, meeting MIL-STD-202 approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | MIL-STD-202 |
| Built in Switch | No |
| Package/Case | Radial |
| Current Rating | 30mA |
| Detent | No |
| Encoder Type | Optical |
| Material | Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Panel, PCB |
| Nominal Supply Current | 30mA |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Overall Depth | 34.42mm |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | Cable |
| DC Rated Voltage | 5V |
| RoHS | Compliant |