Honeywell 600EN128B66 technical specifications.
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 600EN128B66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.