Honeywell 600EN128CBL technical specifications.
| Lead Length | 191mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 2 |
| Number of Positions | 128 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 600EN128CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
