Honeywell 602EN1-6B technical specifications.
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 602EN1-6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.