Honeywell 602EN101-B technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Termination | Wire Leads |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN101-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
