Honeywell 602EN147-RB technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN147-RB to view detailed technical specifications.
No datasheet is available for this part.