Honeywell 602EN170-2B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Plunger |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 602EN170-2B to view detailed technical specifications.
No datasheet is available for this part.