
The Honeywell 602EN172 is a DPDT basic limit switch with a current rating of 7A and a DC rated voltage of 28V. It operates within a temperature range of -55°C to 85°C and features a wire lead termination. This limit switch is not RoHS compliant and has a panel mount package type.
Honeywell 602EN172 technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Operating Force | 5338N |
| Overtravel | 318mm |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.