Honeywell 602EN195-B technical specifications.
| Current Rating | 7A |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 5338N |
| Overtravel | 318mm |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPST, SP |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN195-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.