
This DPST basic switch from Honeywell has a current rating of 5A and a DC rated voltage of 28V. It operates within a temperature range of -55°C to 85°C and features a wire mount with wire leads. The switch has a throw configuration of DPST and is not RoHS compliant.
Honeywell 602EN196-B technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Operating Force | 5338N |
| Overtravel | 318mm |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPST |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN196-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.