
The 602EN222-6 switch from Honeywell is a basic DPDT switch with a current rating of 1A and a maximum operating temperature of 85°C. It has a sealed mount and is terminated with wire leads. The switch is rated for a DC voltage of 28V and has a throw configuration of DPDT. It is not RoHS compliant.
Honeywell 602EN222-6 technical specifications.
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 5338N |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | BZ |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN222-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.