Honeywell 602EN233-R technical specifications.
| Max Current Rating | 50mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Operating Force | 0.5N |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN233-R to view detailed technical specifications.
No datasheet is available for this part.