Honeywell 602EN601-6 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 7A |
| Current Rating | 7A |
| Electrical Life | 25000Cycles |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 1779N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN601-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
