Honeywell 602EN99-B technical specifications.
| Max Current Rating | 7A |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 602EN99-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.