Honeywell 61CX12-D01 technical specifications.
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 61CX12-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.