Honeywell 61NT1-5 technical specifications.
| Current Rating | 15A |
| Mount | Sealed |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 61NT1-5 to view detailed technical specifications.
No datasheet is available for this part.