Honeywell 622EN118-R technical specifications.
| Max Current Rating | 7A |
| Mount | Sealed |
| Operating Force | 0.5N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 622EN118-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.