The 622EN133-R is a linear limit switch from Honeywell with a DPDT configuration and 53.38g operating force. It features a top roller plunger actuator style and can handle up to 7 amps at 28VDC. The device is rated for 28VDC and is available in a panel mount configuration with a connector termination style.
Honeywell 622EN133-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 7@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 622EN133-R to view detailed technical specifications.
No datasheet is available for this part.