Honeywell 622EN222-6 technical specifications.
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 5338N |
| Overtravel | 318mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 622EN222-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
