Honeywell 622EN69-3 technical specifications.
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Throw Configuration | SPDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 622EN69-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.