Honeywell 622WR1-B-F technical specifications.
| Differential Travel | 0.016inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 0.5N |
| Operating Position | 1.457inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Series | WR |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 622WR1-B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
