Honeywell 624EN338-R technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Panel |
| Operating Force | 5443gf |
| Packaging | Bulk |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT, 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 624EN338-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.