Honeywell 626EN200-3 technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Termination | Screw |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 626EN200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
