
The 62AT22-1A is a panel mount toggle switch with a locking lever actuator. It has a current rating of 7A and a voltage rating of 115V AC. The switch operates over a temperature range of -55°C to 85°C. It is available in both non-illuminated and illuminated versions. The switch is not RoHS compliant and is packaged in bulk.
Honeywell 62AT22-1A technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 62AT22-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
