Honeywell 62JA1000 technical specifications.
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 6.32 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 68.26 |
| Product Weight (g) | 37.99 |
| Shaft Length (mm) | 23.81 |
| Resistance Value | 1KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Type | Potentiometer |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 10(Elec)|10(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 1SY54 |
| HTS Code | 8533310000 |
| Schedule B | 8533310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Honeywell 62JA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.