
Wirewound linear potentiometer with 10kR resistance and 5% tolerance. Features 2W power dissipation, 450V voltage rating, and 0.3% linearity. Operates across a -55°C to 85°C temperature range. Designed for panel mounting with solder terminations and a 10-turn actuator.
Honeywell 62JA10K technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.937inch |
| Depth | 25.4mm |
| Diameter | 22.22mm |
| Length | 22.23mm |
| Linearity | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 62 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62JA10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
