Honeywell 62JA20K technical specifications.
| Diameter | 22.4mm |
| Length | 39.7mm |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 62 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62JA20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
