Honeywell 62JA25K technical specifications.
| Actuator Diameter | 0.249inch |
| Actuator Length | 0.937inch |
| Diameter | 22.2mm |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 62 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62JA25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
