
This toggle switch features a standard round actuator with a current rating of 20A and a maximum voltage rating of 250V DC. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust-tight operation. The switch is mounted via a bushing and has a straight orientation. It is rated for operation between -40°C and 71°C, making it suitable for a wide range of applications.
Honeywell 62NT1-8 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 54.43g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 62NT1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
