Honeywell 631NT591-2-PL01 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | NT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 631NT591-2-PL01 to view detailed technical specifications.
No datasheet is available for this part.