The 631NT91-2 is a standard round toggle switch from Honeywell with a current rating of 15A and a maximum voltage rating of 250V DC. It features a non-illuminated and illuminated option, with a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is rated IP67, waterproof, and dust tight, and is available in a panel mount with threads. It is RoHS compliant and has a throw configuration of SPST.
Honeywell 631NT91-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 631NT91-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
