Honeywell 631NT91-3 technical specifications.
| Actuator Length | 17.3mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 631NT91-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.