
Honeywell 631NT91-6 technical specifications.
| Actuator Length | 17.3mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | NT |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 631NT91-6 to view detailed technical specifications.
No datasheet is available for this part.
