The 640EQ103C06YABX is a 6-pin rotary position sensor from Honeywell, designed for applications requiring high accuracy and reliability. It operates within a temperature range of -40°C to 120°C and can withstand shock and vibration ratings of 50g and 15g respectively. With a maximum operating supply voltage of 350V and a resistance of 10 ohms, this sensor is suitable for a variety of industrial applications. The sensor provides an analog voltage output and features a linearity error of ±5%. It is available in a 6-pin package.
Honeywell 640EQ103C06YABX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 350V |
| Linearity Error | ±5% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resistance Tolerance | ±5% |
| Maximum Operating Torque | 0.565N.m |
| Vibration Rating | 15@50Hz to 1000HzG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Output Type | Analog(Voltage) |
| Linearity | Yes |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 640EQ103C06YABX to view detailed technical specifications.
No datasheet is available for this part.