
This toggle switch features a standard round actuator with a length of 17.27mm and a current rating of 7A. It has a DC rated voltage of 28V and an electrical life of 6000 cycles. The switch is available with or without illumination and is rated for operation between -55°C and 85°C. It is packaged in bulk and is not RoHS compliant.
Honeywell 64AT11-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT11-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
