
This toggle switch has a maximum current rating of 7A and a maximum voltage rating of 28V DC. It is designed for use in panel mount applications with threads and features a quick connect termination. The switch has a throw configuration of 4PDT and is not RoHS compliant. It has a weight of 40.82g and measures 27.94mm in length and 32.26mm in actuator length.
Honeywell 64AT22-1A technical specifications.
| Actuator Length | 32.26mm |
| Current Rating | 7A |
| Height | 72.14mm |
| Illumination Type | Illuminated |
| Length | 27.94mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| Weight | 40.82g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT22-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
