Honeywell 64AT22-514 technical specifications.
| Current Rating | 7A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT22-514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
