Honeywell 64AT26-1 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | DPDT |
| Weight | 453.59g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT26-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
