Honeywell 64AT300-1A technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 7A |
| Depth | 18.29mm |
| Illumination Type | Illuminated |
| Length | 27.94mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT300-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
