
The 64AT300-3D is a locking lever toggle switch with a current rating of 7A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for use in panel mount applications with threads. It is not RoHS compliant and has a packaging type of bulk.
Honeywell 64AT300-3D technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Depth | 17mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 27.9mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT300-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
