
This standard round toggle switch from Honeywell features a current rating of 7A and an electrical life of 6000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is designed for use with a DC rated voltage of 28V and an AC voltage rating of 115V. It is available in a panel mount with threads and is not RoHS compliant.
Honeywell 64AT300-5 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
