Honeywell 64AT300-5K technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Gold, Silver |
| Current Rating | 7A |
| Depth | 18.29mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 27.94mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT300-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
