Honeywell 64AT34-5K technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT34-5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
