
This standard round toggle switch has a current rating of 1A and a maximum voltage rating of 28V DC and 115V AC. It features a 4PDT throw configuration and a quick connect termination. The switch is designed for panel mount with threads and has a depth of 18.29mm and a length of 27.94mm. It is available in a non-illuminated and illuminated version.
Honeywell 64AT34-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 18.29mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 27.94mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 64AT34-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
