Honeywell 64CX12-D01 technical specifications.
| Depth | 174.5mm |
| Height | 101.6mm |
| Length | 101.6mm |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 64CX12-D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.