Honeywell 64SS4 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | -28V |
| Mount | Through Hole |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 64SS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.