
The 65SS4 is a digital output sensor from Honeywell, packaged in a DIP format for through-hole mounting. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. The sensor has a maximum output current of 10mA and a maximum supply voltage of 9V, with a minimum supply voltage of 4.5V. The 65SS4 is RoHS compliant and does not undergo radiation hardening. It is available in quantities of 10.
Honeywell 65SS4 technical specifications.
| Package/Case | DIP |
| Current Rating | 4mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Type | Digital |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 65SS4 to view detailed technical specifications.
No datasheet is available for this part.
