
Honeywell 66195044-001 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 66195044-001 to view detailed technical specifications.
No datasheet is available for this part.