Honeywell 6655-91000001 technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 150 |
| Packaging | Tray |
| Resistance | 10kR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6655-91000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
