
This 28V DC rated toggle switch features a 7A current rating and is constructed with gold and silver contacts. It has a panel mount with threads and is available with illumination. The switch has a 6PDT throw configuration and is terminated with solder. It is not RoHS compliant.
Honeywell 66AT11-7 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 7A |
| Depth | 23.62mm |
| Illumination Type | Illuminated |
| Length | 27.94mm |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 6PDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 66AT11-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
